Parametric results for: EXB2HV102JV under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: exb2hv102jv Sorted By: Number of Elements
Select parts from the table below to compare.
Compare
Compare
EXB2HV102JV
Panasonic Electronic Components
$0.0868 Yes Yes Active 1 kΩ 5 % 250 mW 0615 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM IEC60115-9 63 mW 1 kΩ ISOLATED 8 70 °C 1 kΩ YES 25 V e3 AEC-Q200 125 °C -55 °C Rectangular 1 16 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 3.8 mm 1.6 mm PANASONIC CORP CHIP compliant EAR99 8533.21.00.20 Panasonic