Parametric results for: EXB34V472JV under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: exb34v472jv Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
EXB34V472JV
Panasonic Electronic Components
$0.0212 Yes Yes Active 4.7 kΩ 5 % 0606 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM IEC60115-9 63 mW 4.7 kΩ ISOLATED 2 70 °C 4.7 kΩ YES 50 V e3 AEC-Q200 125 °C -55 °C Rectangular 1 4 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH TIN WRAPAROUND 500 µm 1.6 mm 1.6 mm PANASONIC CORP CHIP compliant EAR99 Panasonic