Parametric results for: EXBV8V102JV under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: exbv8v102jv Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
EXBV8V102JV
Panasonic Electronic Components
$0.0839 Yes Yes Active 1 kΩ 5 % 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 1 kΩ ISOLATED 4 70 °C 1 kΩ YES 50 V e3 IEC60115-9 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 1.6 mm PANASONIC CORP CHIP compliant EAR99 Panasonic