Parametric results for: M8340101K1001FBD04 under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m8340101k1001fbd04 Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
M8340101K1001FBD04
Vishay Intertechnologies
Check for Price No Active 1 kΩ 1 % 1.3 W THROUGH HOLE MOUNT DIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 100 mW 1 kΩ BUSSED 1 70 °C 1 kΩ NO 100 V e0 MIL-PRF-83401 125 °C -55 °C Epoxy Molded 13 14 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn63Pb37) FLAT 3.3 mm 2.54 mm 3.05 mm 19.05 mm 6.35 mm VISHAY INTERTECHNOLOGY INC DIP not_compliant
M8340101K1001FBD04
Vishay Dale
Check for Price No No Active 1 kΩ 1 % 1.3 W THROUGH HOLE MOUNT DIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 100 mW 1 kΩ BUSSED 1 70 °C 1 kΩ NO 100 V e0 MIL-PRF-83401 125 °C -55 °C Epoxy Molded 13 14 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn63Pb37) FLAT 3.3 mm 2.54 mm 3.05 mm 19.05 mm 6.35 mm VISHAY INTERTECHNOLOGY INC DIP, 7531 unknown EAR99 8533.21.00.60