Parametric results for: M8340103K6801GBD05 under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m8340103k6801gbd05 Sorted By: Number of Elements
Select parts from the table below to compare.
Compare
Compare
M8340103K6801GBD05
Vishay Dale
Check for Price No No Active 6.8 kΩ 2 % 325 mW 3139 SURFACE MOUNT DIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 25 mW 6.8 kΩ BUSSED 1 70 °C 6.8 kΩ YES 50 V e0 MIL-PRF-83401 125 °C -55 °C Rectangular 13 14 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn63Pb37) FLAT 6.35 mm 1.27 mm 1.91 mm 9.78 mm 7.75 mm VISHAY INTERTECHNOLOGY INC DIP, 3831 unknown EAR99 8533.21.00.10
M8340103K6801GBD05
Vishay Intertechnologies
$63.3216 No Active 6.8 kΩ 2 % 325 mW 3139 SURFACE MOUNT DIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 25 mW 6.8 kΩ BUSSED 1 70 °C 6.8 kΩ YES 50 V e0 MIL-PRF-83401 125 °C -55 °C Rectangular 13 14 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn63Pb37) FLAT 6.35 mm 1.27 mm 1.91 mm 9.78 mm 7.75 mm VISHAY INTERTECHNOLOGY INC DIP not_compliant