Parametric results for: M8340106K1002GCD03 under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m8340106k1002gcd03 Sorted By: Number of Elements
Select parts from the table below to compare.
Compare
Compare
M8340106K1002GCD03
Vishay Dale
$6.2299 No No Active 10 kΩ 2 % 1.8 W THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 200 mW 10 kΩ BUSSED 1 70 °C 10 kΩ NO 50 V e0 MIL-PRF-83401 125 °C -55 °C Rectangular 9 10 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn63Pb37) FLAT 3.43 mm 8.69 mm 24.97 mm 2.49 mm VISHAY INTERTECHNOLOGY INC SIP, 9810 unknown EAR99 8533.21.00.50 Vishay
M8340106K1002GCD03
Vishay Intertechnologies
$10.9522 No Active 10 kΩ 2 % 1.8 W THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 200 mW 10 kΩ BUSSED 1 70 °C 10 kΩ NO 50 V e0 MIL-PRF-83401 125 °C -55 °C Rectangular 9 10 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn63Pb37) FLAT 3.43 mm 8.69 mm 24.97 mm 2.49 mm VISHAY INTERTECHNOLOGY INC SIP not_compliant Vishay