Parametric results for: M8340109H4700JC under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m8340109h4700jc Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
M83401-09-H-4700-J-C
TT Electronics Resistors
Check for Price Yes Active 470 Ω 5 % 1.08 W THROUGH HOLE MOUNT SIP 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 120 mW 470 Ω BUSSED 1 NO 100 V e4 MIL-PRF-83401 125 °C -65 °C Rectangular 9 10 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 25.349 mm 1.778 mm TT ELECTRONICS PLC SIP-10 compliant EAR99 8533.21.00.50