Parametric results for: MDP1603100KGE04 under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mdp1603100kge04 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
MDP1603100KGE04
Vishay Dale
$3.5908 Yes Yes Active 100 kΩ 2 % 1.92 W 8525 THROUGH HOLE MOUNT DIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 100 kΩ ISOLATED 8 70 °C NO 50 ppm/°C 150 °C -55 °C Molded Case 1 16 RECTANGULAR PACKAGE TUBE TIN SILVER COPPER FLAT 3.3 mm 2.54 mm 3.05 mm 21.59 mm 6.35 mm VISHAY INTERTECHNOLOGY INC DIP, 8525 compliant EAR99 8533.21.00.60 Vishay
MDP1603100KGE04
Vishay Intertechnologies
$4.3226 Yes Active 100 kΩ 2 % 1.92 W 8525 THROUGH HOLE MOUNT DIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 100 kΩ ISOLATED 8 70 °C NO 50 ppm/°C 150 °C -55 °C Molded Case 1 16 RECTANGULAR PACKAGE TUBE TIN SILVER COPPER FLAT 3.3 mm 2.54 mm 3.05 mm 21.59 mm 6.35 mm VISHAY INTERTECHNOLOGY INC DIP, ROHS COMPLIANT compliant Vishay