Parametric results for: MDP1603470RGD04 under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mdp1603470rgd04 Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
MDP1603470RGD04
Vishay Intertechnologies
$4.7452 No Active 470 Ω 2 % 1.92 W 8525 THROUGH HOLE MOUNT DIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM MDP03 250 mW 470 Ω ISOLATED 8 70 °C MDP 03 NO 50 ppm/°C e0 150 °C -55 °C Molded Case 1 16 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn/Pb) FLAT 3.3 mm 2.54 mm 3.05 mm 21.59 mm 6.35 mm VISHAY INTERTECHNOLOGY INC DIP not_compliant Vishay
MDP1603470RGD04
Vishay Dale
Check for Price No No Active 470 Ω 2 % 1.92 W 8525 THROUGH HOLE MOUNT DIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM MDP03 250 mW 470 Ω ISOLATED 8 70 °C MDP 03 NO 50 ppm/°C e0 150 °C -55 °C Molded Case 1 16 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn/Pb) FLAT 3.3 mm 2.54 mm 3.05 mm 21.59 mm 6.35 mm VISHAY INTERTECHNOLOGY INC DIP, 8525 compliant Vishay EAR99 8533.21.00.60