Filter Your Search
1 - 1 of 1 results
|
MSP09A0122R0JEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 22 Ω | 5 % | 200 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | e8 | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |