Filter Your Search
1 - 1 of 1 results
|
S41X043473GP
CTS Corporation
|
Check for Price | Obsolete | 47 kΩ | 2 % | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ANTI-SULFUR | 63 mW | 47 kΩ | ISOLATED | 2 | 70 °C | 47 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 4 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 1 mm | CTS CORP | , | unknown | EAR99 |