Parametric results for: SIP-4708-03-3322-B under Array/Network Resistors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sip4708033322b Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
SIP-4708-03-3322BF
TT Electronics Resistors
Check for Price Yes Active 33.2 kΩ 0.1 % 1.08 W THROUGH HOLE MOUNT SIP 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 120 mW 33.2 kΩ DIVIDER 1 NO 5 ppm/°C 100 V e4 125 °C -65 °C Rectangular 9 10 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 25.349 mm 1.778 mm TT ELECTRONICS PLC SIP, compliant EAR99 8533.21.00.50
SIP-4708-03-3322BB
TT Electronics Resistors
Check for Price Yes Active 33.2 kΩ 0.1 % 1.08 W THROUGH HOLE MOUNT SIP 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 120 mW 33.2 kΩ DIVIDER 1 NO 5 ppm/°C 100 V e4 125 °C -65 °C Rectangular 9 10 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 25.349 mm 1.778 mm TT ELECTRONICS PLC SIP, compliant EAR99 8533.21.00.50
SIP-4708-03-3322BD
TT Electronics Resistors
Check for Price Yes Active 33.2 kΩ 0.1 % 1.08 W THROUGH HOLE MOUNT SIP 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 120 mW 33.2 kΩ DIVIDER 1 NO 5 ppm/°C 100 V e4 125 °C -65 °C Rectangular 9 10 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 25.349 mm 1.778 mm TT ELECTRONICS PLC SIP, compliant EAR99 8533.21.00.50
SIP-4708-03-3322BA
TT Electronics Resistors
Check for Price Yes Active 33.2 kΩ 0.1 % 1.08 W THROUGH HOLE MOUNT SIP 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 120 mW 33.2 kΩ DIVIDER 1 NO 5 ppm/°C 100 V e4 125 °C -65 °C Rectangular 9 10 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 25.349 mm 1.778 mm TT ELECTRONICS PLC SIP, compliant EAR99 8533.21.00.50
SIP-4708-03-3322BG
TT Electronics Resistors
Check for Price Yes Active 33.2 kΩ 0.1 % 1.08 W THROUGH HOLE MOUNT SIP 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 120 mW 33.2 kΩ DIVIDER 1 NO 5 ppm/°C 100 V e4 125 °C -65 °C Rectangular 9 10 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 25.349 mm 1.778 mm TT ELECTRONICS PLC SIP-10, ROHS COMPLIANT compliant EAR99 8533.21.00.50