Parametric results for: SIP-4709-01-5620-B under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sip4709015620b Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
SIP-4709-01-5620BD
TT Electronics Resistors
Check for Price Yes Active 562 Ω 0.1 % 1 W THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 200 mW 562 Ω ISOLATED 5 NO 5 ppm/°C 100 V e4 125 °C -65 °C Rectangular 1 10 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 25.349 mm 1.778 mm TT ELECTRONICS PLC SIP, compliant EAR99 8533.21.00.50
SIP-4709-01-5620BF
TT Electronics Resistors
Check for Price Yes Active 562 Ω 0.1 % 1 W THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 200 mW 562 Ω ISOLATED 5 NO 5 ppm/°C 100 V e4 125 °C -65 °C Rectangular 1 10 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 25.349 mm 1.778 mm TT ELECTRONICS PLC SIP, compliant EAR99 8533.21.00.50