Parametric results for: SIP-4768-02-6981-G under Array/Network Resistors

Filter Your Search

1 - 10 of 13 results

|
-
Manufacturer Part Number: sip4768026981 Sorted By: First Element Resistance
Select parts from the table below to compare.
Compare
Compare
SIP-4768-02-6981DA
TT Electronics Resistors
Check for Price Yes Active 6.98 kΩ 0.5 % 600 mW 6007 THROUGH HOLE MOUNT SIP 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 120 mW 6.98 kΩ DIVIDER 1 NO 5 ppm/°C 100 V e4 125 °C -65 °C Rectangular 5 6 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 15.189 mm 1.778 mm TT ELECTRONICS PLC SIP-6, ROHS COMPLIANT compliant EAR99 8533.21.00.50
SIP-4768-02-6981BF
TT Electronics Resistors
Check for Price Yes Active 6.98 kΩ 0.1 % 600 mW 6007 THROUGH HOLE MOUNT SIP 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 120 mW 6.98 kΩ DIVIDER 1 NO 5 ppm/°C 100 V e4 125 °C -65 °C Rectangular 5 6 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 15.189 mm 1.778 mm TT ELECTRONICS PLC SIP, 6007 compliant EAR99 8533.21.00.50
SIP-4768-02-6981DD
TT Electronics Resistors
Check for Price Yes Active 6.98 kΩ 0.5 % 600 mW 6007 THROUGH HOLE MOUNT SIP 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 120 mW 6.98 kΩ DIVIDER 1 NO 5 ppm/°C 100 V e4 125 °C -65 °C Rectangular 5 6 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 15.189 mm 1.778 mm TT ELECTRONICS PLC SIP, 6007 compliant EAR99 8533.21.00.50
SIP-4768-02-6981FA
TT Electronics Resistors
Check for Price Yes Active 6.98 kΩ 1 % 600 mW 6007 THROUGH HOLE MOUNT SIP 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 120 mW 6.98 kΩ DIVIDER 1 NO 5 ppm/°C 100 V e4 125 °C -65 °C Rectangular 5 6 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 15.189 mm 1.778 mm TT ELECTRONICS PLC SIP-6, ROHS COMPLIANT compliant EAR99 8533.21.00.50
SIP-4768-02-6981DB
TT Electronics Resistors
Check for Price Yes Active 6.98 kΩ 0.5 % 600 mW 6007 THROUGH HOLE MOUNT SIP 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 120 mW 6.98 kΩ DIVIDER 1 NO 5 ppm/°C 100 V e4 125 °C -65 °C Rectangular 5 6 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 15.189 mm 1.778 mm TT ELECTRONICS PLC SIP, 6007 compliant EAR99 8533.21.00.50
SIP-4768-02-6981BB
TT Electronics Resistors
Check for Price Yes Active 6.98 kΩ 0.1 % 600 mW 6007 THROUGH HOLE MOUNT SIP 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 120 mW 6.98 kΩ DIVIDER 1 NO 5 ppm/°C 100 V e4 125 °C -65 °C Rectangular 5 6 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 15.189 mm 1.778 mm TT ELECTRONICS PLC SIP, 6007 compliant EAR99 8533.21.00.50
SIP-4768-02-6981FD
TT Electronics Resistors
Check for Price Yes Active 6.98 kΩ 1 % 600 mW 6007 THROUGH HOLE MOUNT SIP 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 120 mW 6.98 kΩ DIVIDER 1 NO 5 ppm/°C 100 V e4 125 °C -65 °C Rectangular 5 6 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 15.189 mm 1.778 mm TT ELECTRONICS PLC SIP, 6007 compliant EAR99 8533.21.00.50
SIP-4768-02-6981DG
TT Electronics Resistors
Check for Price Yes Active 6.98 kΩ 0.5 % 600 mW 6007 THROUGH HOLE MOUNT SIP 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 120 mW 6.98 kΩ DIVIDER 1 NO 5 ppm/°C 100 V e4 125 °C -65 °C Rectangular 5 6 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 15.189 mm 1.778 mm TT ELECTRONICS PLC SIP, 6007 compliant EAR99 8533.21.00.50
SIP-4768-02-6981FG
TT Electronics Resistors
Check for Price Yes Active 6.98 kΩ 1 % 600 mW 6007 THROUGH HOLE MOUNT SIP 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 120 mW 6.98 kΩ DIVIDER 1 NO 5 ppm/°C 100 V e4 125 °C -65 °C Rectangular 5 6 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 15.189 mm 1.778 mm TT ELECTRONICS PLC SIP, 6007 compliant EAR99 8533.21.00.50
SIP-4768-02-6981BA
TT Electronics Resistors
Check for Price Yes Active 6.98 kΩ 0.1 % 600 mW 6007 THROUGH HOLE MOUNT SIP 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 120 mW 6.98 kΩ DIVIDER 1 NO 5 ppm/°C 100 V e4 125 °C -65 °C Rectangular 5 6 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 15.189 mm 1.778 mm TT ELECTRONICS PLC SIP, 6007 compliant EAR99 8533.21.00.50