Parametric results for: YC164-JR-0733RL under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: yc164jr0733rl Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
YC164-JR-0733RL
YAGEO Corporation
$0.0265 Yes Yes Active 33 Ω 5 % 62.5 mW 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 33 Ω Isolated 4 70 °C 33 Ω YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 1.6 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.20 YAGEO