Parametric results for: cn1j2ttdd472j under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cn1j2ttdd472j Sorted By: First Element Resistance
Select parts from the table below to compare.
Compare
Compare
CN1J2TTDD472J
KOA Speer Electronics Inc
Check for Price Yes Yes Obsolete 4.7 kΩ 5 % 0606 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 4.7 kΩ ISOLATED 2 70 °C 4.7 kΩ YES 50 V e3 155 °C -55 °C Rectangular 1 4 RECTANGULAR PACKAGE TR, Paper, 10 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 1.6 mm 1.6 mm KOA SPEER ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99