Parametric results for: csc06a0127k0gek under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: csc06a0127k0gek Sorted By: First Element Resistance
Select parts from the table below to compare.
Compare
Compare
CSC06A0127K0GEK
Vishay Intertechnologies
Check for Price Yes Active 27 kΩ 2 % 200 mW THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 200 mW 27 kΩ BUSSED 1 70 °C 27 kΩ NO 50 ppm/°C 100 V e3 125 °C -55 °C Rectangular 5 6 RECTANGULAR PACKAGE Bulk Tin (Sn) FLAT 3.3 mm 4.95 mm 14.99 mm 2.49 mm VISHAY INTERTECHNOLOGY INC SIP compliant
CSC06A0127K0GEK
Vishay Dale
Check for Price Yes Yes Active 27 kΩ 2 % 200 mW THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 200 mW 27 kΩ BUSSED 1 70 °C 27 kΩ NO 50 ppm/°C 100 V e3 125 °C -55 °C Rectangular 5 6 RECTANGULAR PACKAGE Bulk Tin (Sn) FLAT 3.3 mm 4.95 mm 14.99 mm 2.49 mm VISHAY INTERTECHNOLOGY INC SIP, 5910 compliant EAR99 8533.21.00.50