Filter Your Search
1 - 10 of 17 results
|
CMB02070X4703GB200
Vishay Beyschlag
|
$0.3311 | Yes | Yes | Active | 470 kΩ | 2 % | 400 mW | 2309 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE: 500V | 70 °C | YES | 500 V | e3 | AEC-Q200; VDE | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2309 | unknown | EAR99 | 8533.10.00.42 | Vishay | ||
|
CMB02070X4703FB200
Vishay Intertechnologies
|
Check for Price | Yes | Active | 470 kΩ | 1 % | 400 mW | 2309 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 500 | 70 °C | YES | 500 V | e3 | AEC-Q200; VDE | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | MELF | unknown | EAR99 | 8533.10.00.42 | Vishay | |||
|
CMB02070X4703GB700
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 470 kΩ | 2 % | 400 mW | 2309 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE: 500V | 70 °C | YES | 500 V | e3 | AEC-Q200; VDE | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2309 | unknown | EAR99 | 8533.10.00.42 | Vishay | ||
|
CMB02070X4703FB700
Vishay Intertechnologies
|
Check for Price | Yes | Active | 470 kΩ | 1 % | 400 mW | 2309 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 500 | 70 °C | YES | 500 V | e3 | AEC-Q200; VDE | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | MELF | unknown | EAR99 | 8533.10.00.42 | ||||
|
CMB02070X4702FB700
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47 kΩ | 1 % | 400 mW | 2309 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 500 | 70 °C | YES | 500 V | e3 | AEC-Q200; VDE | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | MELF | unknown | EAR99 | 8533.10.00.42 | ||||
|
CMB02070X4702GB200
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 47 kΩ | 2 % | 400 mW | 2309 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE: 500V | 70 °C | YES | 500 V | e3 | AEC-Q200; VDE | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2309 | unknown | EAR99 | 8533.10.00.42 | Vishay | ||
|
CMB02070X4702FB200
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47 kΩ | 1 % | 400 mW | 2309 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 500 | 70 °C | YES | 500 V | e3 | AEC-Q200; VDE | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | MELF | unknown | EAR99 | 8533.10.00.42 | Vishay | |||
|
CMB02070X4702GB700
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 47 kΩ | 2 % | 400 mW | 2309 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE: 500V | 70 °C | YES | 500 V | e3 | AEC-Q200; VDE | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2309 | unknown | EAR99 | 8533.10.00.42 | |||
|
CMB02070X4701FB200
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.7 kΩ | 1 % | 400 mW | 2309 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 500 | 70 °C | YES | 500 V | e3 | AEC-Q200; VDE | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | MELF | unknown | EAR99 | 8533.10.00.42 | Vishay | |||
|
CMB02070X4701GB200
Vishay Beyschlag
|
$0.3311 | Yes | Yes | Active | 4.7 kΩ | 2 % | 400 mW | 2309 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE: 500V | 70 °C | YES | 500 V | e3 | AEC-Q200; VDE | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2309 | unknown | EAR99 | 8533.10.00.42 | Vishay |