Filter Your Search
1 - 10 of 356 results
|
MG780-344M-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 344 MΩ | 0.1 % | 7.5 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 15000 | 125 °C | NO | 15 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8 mm | 79.38 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
UHVB2010FDD340M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 340 MΩ | 1 % | 48 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 4 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | TR, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 5.08 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 | SMT, 2010 | |||||||||||||
|
MG810-340M-0.5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 340 MΩ | 0.5 % | 10 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 25000 | 125 °C | NO | 25 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8 mm | 127 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
UHVB2512FDD340M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 340 MΩ | 1 % | 106 mW | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 6 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | TR, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 6.35 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 | SMT, 2512 | |||||||||||||
|
HR0503G-340MKI
TT Electronics Resistors
|
Check for Price | Yes | Active | 340 MΩ | 10 % | 0503 | SURFACE MOUNT | SMT | -2500,0 ppm/°C | FIXED RESISTOR | YES | 50 V | e4 | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 500 µm | 1.25 mm | 630 µm | TT ELECTRONICS PLC | compliant | EAR99 | CHIP | ||||||||||||||||
|
CRHV2510CD3406F100E1
Vishay Techno
|
Check for Price | Yes | Yes | Active | 340 MΩ | 1 % | 600 mW | 2510 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | CRHV | 70 °C | YES | 2.5 kV | e1 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | , 2510 | ||||||||||||||||
|
BC630-3406-FT50W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 340 MΩ | 1 % | 750 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | BC | PRECISION | 25 °C | NO | 500 V | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | compliant | EAR99 | RADIAL LEADED, ROHS COMPLIANT | ||||||||||||||||
|
HR0805G-340MKI
TT Electronics Resistors
|
Check for Price | Yes | Active | 340 MΩ | 10 % | 0805 | SURFACE MOUNT | SMT | -2000,0 ppm/°C | FIXED RESISTOR | YES | 100 V | e4 | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 600 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | compliant | EAR99 | CHIP | ||||||||||||||||
|
MHR0422SA347F70
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 340 MΩ | 1 % | 1.3 W | 8910 | Radial | FIXED RESISTOR | MHR-SA | 9 kV | Epoxy Resin | Bulk | 3.5 mm | 20.32 mm | 6.5 mm | 22.7 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | ||||||||||||||||||||||
|
HH60340MFZ
TE Connectivity
|
Check for Price | Yes | Active | 340 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HH | 25 °C | HH | NO | 2 kV | 150 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38 mm | 4.5 mm | 14.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.90 | AXIAL LEADED |