Filter Your Search
11 - 20 of 356 results
|
HH120340MFC
TE Connectivity
|
Check for Price | Yes | Active | 340 MΩ | 1 % | 6 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HH | 25 °C | HH | NO | 20 kV | 150 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | WIRE | 1 mm | 38 mm | 8.5 mm | 77 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||||||||
|
HB3340MFZR
TE Connectivity
|
Check for Price | Yes | Active | 340 MΩ | 1 % | 2 W | Radial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 25.4 mm | 48.3 mm | 8.4 mm | 51.1 mm | 1.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||||||||
|
RIP78340M+-1%TCR100
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 340 MΩ | 1 % | 11 W | Axial | 100 ppm/°C | FIXED RESISTOR | RIP | 24 kV | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 1 mm | 28 mm | 8.2 mm | 77.7 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||||||||||||
|
RH8K340MFB
Kamaya Inc
|
Check for Price | Yes | Active | 340 MΩ | 1 % | 8 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | RH8 | PRECISION | 40 °C | RH | NO | 30 kV | 125 °C | -25 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | WIRE | 1 mm | 38 mm | 9 mm | 97 mm | KAMAYA ELECTRIC CO LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | ||||||||||||
|
UHVB2512FTL340M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 340 MΩ | 1 % | 106 mW | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 6 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | TR, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 6.35 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | |||||||||||||
|
UHVB5020FDD340M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 340 MΩ | 1 % | 295 mW | 5020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 10 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | TR, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 12.7 mm | 5.08 mm | STACKPOLE ELECTRONICS INC | SMT, 5020 | compliant | EAR99 | 8533.21.00.30 | |||||||||||||
|
UHVB4020FDD340M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 340 MΩ | 1 % | 189 mW | 4020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 8 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | TR, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 10.16 mm | 5.08 mm | STACKPOLE ELECTRONICS INC | SMT, 4020 | compliant | EAR99 | 8533.21.00.30 | |||||||||||||
|
HVRW42DL340M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 340 MΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 25 °C | NO | 20 kV | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 33.02 mm | 48.26 mm | 12.7 mm | 50.8 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.21.00.90 | ||||||||||||
|
UHVB3512FCD340M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 340 MΩ | 1 % | 189 mW | 3512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 8 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | TR, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 8.89 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | SMT, 3512 | compliant | EAR99 | 8533.21.00.30 | |||||||||||||
|
MG810-340M-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 340 MΩ | 0.1 % | 10 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 25000 | 125 °C | NO | 25 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8 mm | 127 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 |