Filter Your Search
11 - 20 of 260 results
|
7-2176480-5
TE Connectivity
|
Check for Price | Yes | Active | 0.1 % | 500 mW | 0630 | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 2 | 1.55mm x .8mm x .45mm | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||
|
MG731-448-0.5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 448 Ω | 0.5 % | 2.6 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 4000 | 125 °C | NO | 4 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8 mm | 25.4 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
MG740-348-0.5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 348 Ω | 0.5 % | 3.6 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 6000 | 125 °C | NO | 6 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8 mm | 38.1 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
2176480-5
TE Connectivity
|
Check for Price | Yes | Active | 0.1 % | 500 mW | 0630 | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 2 | 1.55mm x .8mm x .45mm | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||
|
1-2176480-5
TE Connectivity
|
Check for Price | Yes | Active | 0.1 % | 500 mW | 0630 | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 2 | 1.55mm x .8mm x .45mm | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||
|
MG650-348-0.5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 348 Ω | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 600 | 125 °C | NO | 600 V | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.39 mm | 7.95 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
MG715-448-0.5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 448 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 2000 | 125 °C | NO | 2 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 3.56 mm | 19.05 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
MG650-448-0.5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 448 Ω | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 600 | 125 °C | NO | 600 V | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.39 mm | 7.95 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
MC004805
SPC Multicomp
|
Check for Price | Yes | Active | 332 Ω | 0.1 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
MG714-348-0.5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 348 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 1000 | 125 °C | NO | 1 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 3.81 mm | 14.27 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 |