Filter Your Search
41 - 50 of 260 results
|
MM125-348-0.5%
Caddock Electronics Inc
|
Check for Price | No | Active | 348 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 200 V | 275 °C | Rectangular | 2 | TUBULAR PACKAGE | WIRE | 510 µm | 38.1 mm | 1.78 mm | 4.78 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
MM215-348-0.5%
Caddock Electronics Inc
|
Check for Price | No | Active | 348 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 800 V | 275 °C | Rectangular | 2 | TUBULAR PACKAGE | WIRE | 640 µm | 38.1 mm | 3.81 mm | 10.16 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
MM215-448-0.5%
Caddock Electronics Inc
|
Check for Price | No | Active | 448 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 800 V | 275 °C | Rectangular | 2 | TUBULAR PACKAGE | WIRE | 640 µm | 38.1 mm | 3.81 mm | 10.16 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
TR30T23480.5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 348 Ω | 0.5 % | 2.25 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | TR | NON-INDUCTIVE, RATED POWER DISSIPATION USING HEATSINK: 30W | 25 °C | NO | 350 V | e3 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | STACKPOLE ELECTRONICS INC | compliant | EAR99 | TO-220 | ||||||||||||
|
HVCB0805T24M480.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 4.48 MΩ | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | HVC | 70 °C | YES | 750 V | e3 | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | ||||||||||||||
|
HVCB2010T03M480.5%I
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3.48 MΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | HVC | 70 °C | YES | 1.7 kV | e3 | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | ||||||||||||||
|
HVCG0805T13M480.5%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3.48 MΩ | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | HVC | 70 °C | YES | 750 V | e4 | 2 | RECTANGULAR PACKAGE | BULK | Gold (Au) | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | ||||||||||||||
|
TR20T044.80.5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 44.8 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | TR | NON-INDUCTIVE, RATED POWER DISSIPATION USING HEATSINK: 20W | 25 °C | NO | 350 V | e3 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | STACKPOLE ELECTRONICS INC | compliant | EAR99 | , | ||||||||||||
|
HVCG2010T03M480.5%I
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3.48 MΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | HVC | 70 °C | YES | 1.7 kV | e4 | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Gold (Au) | ONE SURFACE | STACKPOLE ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | ||||||||||||||
|
HVCU2010T23M480.5%I
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3.48 MΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | HVC | 70 °C | YES | 1.7 kV | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT |