Filter Your Search
1 - 10 of 4,067 results
|
3521160RFT
TE Connectivity
|
$0.0537 | Yes | Yes | Active | 160 Ω | 1 % | 2 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 250 V | e3 | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 6.35mm x 3.2mm x .55mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||||||||||
|
3-2176070-0
TE Connectivity
|
$0.2685 | Yes | Yes | Active | 160 Ω | 1 % | 2 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 250 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 6.35mm x 3.2mm x .55mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||||||||||||
|
3522160RFT
TE Connectivity
|
$0.5121 | Yes | Yes | Active | 160 Ω | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | YES | 250 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 6.35 mm | 3.2 mm | 6.35mm x 3.2mm x .55mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||||
|
MMA02040E1600BB100
Vishay Intertechnologies
|
$0.6778 | Yes | Active | 160 Ω | 0.1 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | MELF | |||||||||||||
|
MCMF0W4FF1600A50
SPC Multicomp
|
$0.0127 | Yes | Active | 160 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | unknown | AXIAL LEADED | |||||||||||||||||
|
MCWR06X1600FTL
SPC Multicomp
|
$0.0137 | Yes | Active | 160 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | unknown | CHIP | |||||||||||||||
|
3550160RFT
TE Connectivity
|
$0.2577 | Yes | Active | 160 Ω | 1 % | 5 W | 4320 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 300 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||||||||||||||
|
3502160RFT
TE Connectivity
|
$0.1826 | Yes | Active | 160 Ω | 1 % | 2 W | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 5mm x 2.5mm x 1.1mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | ||||||||||||||||||||
|
CFR-50JB-52-160R
YAGEO Corporation
|
$0.0333 | Yes | Yes | Active | 160 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | MATTE TIN | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | YAGEO CORP | compliant | YAGEO | AXIAL LEADED | ||||||||||
|
3540160RFT
TE Connectivity
|
$0.1715 | Yes | Active | 160 Ω | 1 % | 4 W | 2817 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 250 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity |