Filter Your Search
1 - 10 of 82 results
|
TR20JBXR150
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 150 mΩ | 5 % | 20 W | THROUGH HOLE MOUNT | Radial | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 3W, NON-INDUCTIVE | 25 °C | NO | 350 V | e3 | 150 °C | -65 °C | Rectangular | 2 | Bulk | Matte Tin (Sn) | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
LCB7JBR150
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 150 mΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 1.0247 V | e3 | Rectangular | 2 | BULK | Matte Tin (Sn) | WIRE | 910 µm | 25.4 mm | 9.5 mm | 35.6 mm | 9.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
TMR5JBR150
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 150 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 40 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 4 | BULK | Matte Tin (Sn) | WIRE | 910 µm | 34.93 mm | 8.38 mm | 23.88 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
TR35-0.155%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 150 mΩ | 5 % | 2.5 W | THROUGH HOLE MOUNT | FIXED RESISTOR | TR | NON-INDUCTIVE, RATED POWER DISSIPATION USING HEATSINK: 35W | 25 °C | NO | 350 V | e3 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | STACKPOLE ELECTRONICS INC | TO-220 | compliant | EAR99 | |||||||||||||||
|
RSPL10.155%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 150 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | RSPL | FLAMEPROOF | 70 °C | NO | e2 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Copper (Sn/Cu) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||
|
TR50-0.155%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 150 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | FIXED RESISTOR | TR | NON-INDUCTIVE, RATED POWER DISSIPATION USING HEATSINK: 50W | 25 °C | NO | 350 V | e3 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | STACKPOLE ELECTRONICS INC | TO-220 | compliant | EAR99 | |||||||||||||||
|
TFP-MHP50LF-R150-J
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 150 mΩ | 5 % | 2.25 W | THROUGH HOLE MOUNT | 150 ppm/°C | FIXED RESISTOR | MHP | NON-INDUCTIVE, RATED POWER DISSIPATED USING HEATSINK: 50W | 25 °C | NO | 500 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | FLAT | TT ELECTRONICS PLC | TO-220, ROHS COMPLIANT | compliant | EAR99 | |||||||||||||
|
NWCB7JBR150
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 150 mΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 1.0247 V | 275 °C | -55 °C | Rectangular | 2 | BULK | WIRE | 910 µm | 38.1 mm | 9.53 mm | 35.56 mm | 9.53 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
MR3JTR150
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 150 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 13.5 INCH | MATTE TIN | WIRE | 810 µm | 5.21 mm | 14.22 mm | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
WP3S-R15JA1
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 150 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FALME PROOF | 25 °C | NO | 100 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 800 µm | 24.55 mm | 5.2 mm | 14.5 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 |