Parametric results for: MKDS+1/+2-3,81+SMD+BK+172... under Fixed Resistors

Filter Your Search

21 - 30 of 2,678,175 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC01W0805175K
SPC Multicomp
$0.0010 Active 75 kΩ 1 % 100 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 550 µm 2 mm 1.25 mm MULTICOMP PRO CHIP unknown
MC01W0805110M0
SPC Multicomp
$0.0010 Active 10 MΩ 1 % 100 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 550 µm 2 mm 1.25 mm MULTICOMP PRO CHIP unknown
MCRE000116
SPC Multicomp
$0.0010 Yes Active 100 Ω 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 25 V 125 °C -55 °C Chip 2 WRAPAROUND 230 µm 600 µm 300 µm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8533.21.00.30
MC0603SAF3321T5E
SPC Multicomp
$0.0010 Yes Active 3.32 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 450 µm 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8533.21.00.30
MC0100W06031470K
SPC Multicomp
$0.0010 Active 470 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V 155 °C -55 °C Rectangular 2 WRAPAROUND 450 µm 1.6 mm 800 µm MULTICOMP PRO CHIP unknown
MC0100W0603122K
SPC Multicomp
$0.0010 Active 22 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V 155 °C -55 °C Rectangular 2 WRAPAROUND 450 µm 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8533.21.00.30
MC0603SAF1432T5E
SPC Multicomp
$0.0010 Yes Active 14.3 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 450 µm 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8533.21.00.30
MC0603SAF332JT5E
SPC Multicomp
$0.0010 Yes Active 33.2 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm MULTICOMP PRO CHIP unknown
MC0100W060311R80
SPC Multicomp
$0.0010 Active 1.8 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V 155 °C -55 °C Rectangular 2 WRAPAROUND 450 µm 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8533.21.00.30
MC01W08051499K
SPC Multicomp
$0.0010 Active 499 kΩ 1 % 100 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 550 µm 2 mm 1.25 mm MULTICOMP PRO CHIP unknown