Filter Your Search
41 - 50 of 6,650 results
|
MP000583
SPC Multicomp
|
$0.0209 | Active | 1 MΩ | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 350 µm | 1 mm | 500 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | ||||||||||||||||
|
MP003671
SPC Multicomp
|
$0.0211 | Yes | Active | 1 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | MULTICOMP PRO | unknown | CHIP | |||||||||||||||
|
HP05W3F1004T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0219 | Yes | Active | 1 MΩ | 1 % | 330 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | CHIP | ||||||||||||
|
CFR0W2J0105A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0232 | Yes | Active | 1 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -700,0 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | AXIAL LEADED | ||||||||||||||
|
CRGH0603F1M0
TE Connectivity
|
$0.0235 | Yes | Active | 1 MΩ | 1 % | 200 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 1.6mm x .8mm x .45mm | TE CONNECTIVITY LTD | compliant | CHIP | TE Connectivity | ||||||||||||||||||||
|
MCHVR05FTEW1004
SPC Multicomp
|
$0.0242 | Yes | Active | 1 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 10 Inch | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | MULTICOMP PRO | unknown | CHIP | |||||||||||||||
|
CQ05S8F1004T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0249 | Yes | Active | 1 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | e3 | 155 °C | 55 °C | Rectangular | 2 | TR | TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
MCHVR06JTEV1004
SPC Multicomp
|
$0.0249 | Yes | Active | 1 MΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 500 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | unknown | CHIP | |||||||||||||||
|
MC008457
SPC Multicomp
|
$0.0263 | Yes | Active | 1 MΩ | 0.1 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||||
|
MFR-25FRF52-1M
YAGEO Corporation
|
$0.0264 | Yes | Yes | Active | 1 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | AXIAL LEADED | YAGEO | 8533.21.00.90 |