Filter Your Search
1 - 10 of 2,481 results
|
MCHVR02JTHY1006
SPC Multicomp
|
$0.0399 | Yes | Active | 100 MΩ | 5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | WRAPAROUND | 350 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | ||||||||||||
|
MCHVR06JTHV1006
SPC Multicomp
|
$0.0898 | Yes | Active | 100 MΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 500 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||||
|
CHV2512-JW-107ELF
Bourns Inc
|
$0.2182 | Yes | Yes | Active | 100 MΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 3 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns | ||||||
|
HVA12JA100M
SEI Stackpole Electronics Inc
|
$0.2200 | Yes | Yes | Active | 100 MΩ | 5 % | 1.2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 8 kV | e3 | 125 °C | -25 °C | Tubular | 2 | AMMO PACK | MATTE TIN | WIRE | 550 µm | 4 mm | 11 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Stackpole Electronics, Inc. | |||||||
|
MCHVR12JTHT1006
SPC Multicomp
|
$0.2234 | Yes | Active | 100 MΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 3 kV | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 10 Inch | WRAPAROUND | 550 µm | 6.35 mm | 3.1 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||||
|
HVA05FA100M
SEI Stackpole Electronics Inc
|
$0.2477 | Yes | Yes | Active | 100 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 3.5 kV | e3 | 125 °C | -25 °C | Tubular | 2 | AMMO PACK | MATTE TIN | WIRE | 550 µm | 2.5 mm | 6 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Stackpole Electronics, Inc. | |||||||
|
HVA12FA100M
SEI Stackpole Electronics Inc
|
$0.3790 | Yes | Yes | Active | 100 MΩ | 1 % | 1.2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 8 kV | e3 | 125 °C | -25 °C | Tubular | 2 | AMMO PACK | MATTE TIN | WIRE | 550 µm | 4 mm | 11 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Stackpole Electronics, Inc. | |||||||
|
HR0805F-100MJI
TT Electronics Welwyn Components
|
$0.7885 | Yes | Yes | Active | 100 MΩ | 5 % | 0805 | SURFACE MOUNT | SMT | -2000,250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | WELWYN COMPONENTS LTD | SMT, 0805 | compliant | EAR99 | ||||||||||
|
RNX025100MJNEB
Vishay Intertechnologies
|
$1.0000 | Yes | Obsolete | 100 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 25 °C | NO | 750 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||||||||||||
|
HVC0603T1006FET
Ohmite Mfg Co
|
$1.2052 | Yes | Active | 100 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 1.5 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | compliant | EAR99 | 8533.21.00.30 | Ohmite |