Filter Your Search
11 - 20 of 165 results
|
TFCR1206-4W-E-13R2FT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 13.2 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel | ||||||||||||||||
|
MP6013R200.1%5PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 13.2 Ω | 0.1 % | 500 mW | Axial | 5 ppm/°C | FIXED RESISTOR | MP | 300 V | MIL-R-10509 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 3.7 mm | 10 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||||||||||||||
|
UPTF1206-8W-E-13R2AT
VENKEL LTD
|
Check for Price | Yes | Active | 13.2 Ω | 0.05 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VENKEL LTD | CHIP | compliant | Venkel | ||||||||||||
|
TFCR0805-10W-C-13R2CT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 13.2 Ω | 0.25 % | 100 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel | ||||||||||||||||
|
MFM6513.2OHMS0.5%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 13.2 Ω | 0.5 % | 1 W | MELF | 50 ppm/°C | FIXED RESISTOR | MFM | MFM | 350 V | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 2.1 mm | 6 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||||||||||||||
|
TR20DBC13R2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 13.2 Ω | 0.5 % | 20 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 3W, NON-INDUCTIVE | 25 °C | NO | 350 V | e3 | 150 °C | -65 °C | Rectangular | 2 | Bulk | Matte Tin (Sn) | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | TO-220 | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
UBN-613.2OHM0.01%
Riedon
|
Check for Price | Yes | Active | 13.2 Ω | 0.01 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | NON-INDUCTIVE AVAILABLE | NO | 258 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 6.4 mm | 15.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
T9-6013R20.1%
TT Electronics Resistors
|
Check for Price | Obsolete | 13.2 Ω | 0.1 % | 500 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | T9-60(.1/.5% TOL) | 250 V | 175 °C | -55 °C | Molded | 2 | 640 µm | 38.1 mm | 3.6 mm | 9.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||||
|
UPTF2512-2W-N-13R2CT
VENKEL LTD
|
Check for Price | Yes | Active | 13.2 Ω | 0.25 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | VENKEL LTD | CHIP | compliant | Venkel | ||||||||||||
|
UB-313.2OHM0.01%
Riedon
|
Check for Price | Yes | Active | 13.2 Ω | 0.01 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | NO | 80 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 600 µm | 25.4 mm | 2.4 mm | 10.3 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |