Filter Your Search
31 - 40 of 165 results
|
TR20T113.20.5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 13.2 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | TR | NON-INDUCTIVE, RATED POWER DISSIPATION USING HEATSINK: 20W | 25 °C | NO | 350 V | e3 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | STACKPOLE ELECTRONICS INC | TO-220 | compliant | EAR99 | |||||||||||||||
|
TR50T113.20.5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 13.2 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | TR | NON-INDUCTIVE, RATED POWER DISSIPATION USING HEATSINK: 50W | 25 °C | NO | 350 V | e3 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | STACKPOLE ELECTRONICS INC | , | compliant | EAR99 | |||||||||||||||
|
TFCR1206-4W-E-13R2BT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 13.2 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel | |||||||||||||
|
UPTF0805-10W-N-13R2AT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 13.2 Ω | 0.05 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | VENKEL LTD | CHIP | compliant | Venkel | |||||||||
|
TFCR2512-2W-C-13R2DT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 13.2 Ω | 0.5 % | 500 mW | 2512 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel | |||||||||||||
|
TFCR2010-4W-K-13R2FT
VENKEL LTD
|
Check for Price | Yes | Active | 13.2 Ω | 1 % | 250 mW | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel | |||||||||||||
|
T9-5513R20.5%
TT Electronics Resistors
|
Check for Price | Obsolete | 13.2 Ω | 0.5 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | T9-55(.1/.5% TOL) | 200 V | 175 °C | -55 °C | Molded | 2 | 640 µm | 38.1 mm | 2.3 mm | 6.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||
|
UPTF1206-8W-E-13R2AT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 13.2 Ω | 0.05 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VENKEL LTD | CHIP | compliant | Venkel | |||||||||
|
BLU0603-13R2-TT10
RCD Components Inc
|
Check for Price | Active | 13.2 Ω | 0.01 % | 100 mW | 0603 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | BLU | ULTRA PRECISION | 70 °C | YES | 75 V | 150 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | RCD COMPONENTS INC | CHIP | compliant | EAR99 | ||||||||||||||||||
|
MP5513R200.5%5PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 13.2 Ω | 0.5 % | 250 mW | Axial | 5 ppm/°C | FIXED RESISTOR | MP | 250 V | MIL-R-10509 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 2.5 mm | 6.8 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 |