Filter Your Search
1 - 10 of 165 results
|
RN60C13R2FRE6
Vishay Intertechnologies
|
$0.2750 | No | Active | 13.2 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 300 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 | ||||||||||||
|
RN55C13R2BB14
Vishay Intertechnologies
|
$0.4851 | No | Active | 13.2 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 125 °C | NO | 200 V | e0 | 175 °C | -65 °C | Tubular | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
SM6227JT13R2
SEI Stackpole Electronics Inc
|
$0.4974 | Yes | Yes | Active | 13.2 Ω | 5 % | 3 W | 6227 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 6.29 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 6.35 mm | 15.88 mm | 6.99 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. | |||||||||||
|
RCMS0513R20FHA20
Vishay Intertechnologies
|
$3.7200 | Yes | Active | 13.2 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | CECC40401-803 | 155 °C | -65 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 600 µm | 25 mm | 3.65 mm | 10.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||||||
|
TR30DBD13R2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 13.2 Ω | 0.5 % | 30 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W, NON INDUCTIVE | 25 °C | NO | 350 V | e3 | 150 °C | -65 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | FLAT | 13 mm | 5.08 mm | 16.25 mm | 10.4 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.29.00.00 | |||||||||
|
MPF137-13R2-DB
RCD Components Inc
|
Check for Price | Active | 13.2 Ω | 0.5 % | 1 W | MELF | 200 ppm/°C | FIXED RESISTOR | MPF1 (D TOL) | 300 V | 165 °C | -55 °C | Tubular | TUBULAR PACKAGE | Bulk | 2.7 mm | 6.5 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||||||||||
|
MPF1-13R2-DTQ
RCD Components Inc
|
Check for Price | No | Active | 13.2 Ω | 0.5 % | 1 W | MELF | 200 ppm/°C | FIXED RESISTOR | MPF1 (D TOL) | 300 V | 165 °C | -55 °C | Tubular | TUBULAR PACKAGE | TR | 2.7 mm | 6.5 mm | RCD COMPONENTS INC | compliant | |||||||||||||||||||||||
|
CAS20D13R2CT
Cal-Chip Electronics
|
Check for Price | Yes | Active | 13.2 Ω | 0.5 % | 750 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
TFCR1206-8W-C-13R2FT
VENKEL LTD
|
Check for Price | Yes | Active | 13.2 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel | |||||||||||||||
|
TR50DBC13R2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 13.2 Ω | 0.5 % | 50 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 3W, NON-INDUCTIVE | 25 °C | NO | 350 V | e3 | 150 °C | -65 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | TO-220 | compliant | EAR99 | 8533.29.00.00 |