Filter Your Search
11 - 20 of 2,043 results
|
RN60D14R0FRE7
Vishay Intertechnologies
|
$0.2300 | No | Active | 14 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | e0 | MIL-R-10509 | 165 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
4-1625868-1
TE Connectivity
|
$0.2425 | Yes | Yes | Active | 14 Ω | 0.1 % | 250 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 150 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2mm x 1.25mm x .55mm | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||||||||||||||||
|
RP73PF1J14RBTDF
TE Connectivity
|
$0.2425 | Yes | Yes | Active | 14 Ω | 0.1 % | 166 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | 1.55mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | |||||||
|
4-1879268-4
TE Connectivity
|
$0.2700 | Yes | Active | 14 Ω | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 150 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2mm x 1.25mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||||||||||||||||||
|
3-1879253-8
TE Connectivity
|
$0.3478 | Yes | Active | 14 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 200 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 3.2mm x 1.6mm x .6mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||||||||||||||||||
|
RN50C14R0FRE5
Vishay Intertechnologies
|
$0.3905 | No | Active | 14 Ω | 1 % | 50 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 410 µm | 1.65 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
RN50C14R0FRE8
Vishay Intertechnologies
|
$0.3905 | No | Active | 14 Ω | 1 % | 50 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 410 µm | 1.65 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
HRG3216Q-14R0-D-T5
Susumu Co Ltd
|
$0.4155 | Yes | Yes | Active | 14 Ω | 0.5 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
HRG3216Q-14R0-D-T1
Susumu Co Ltd
|
$0.4415 | Yes | Yes | Active | 14 Ω | 0.5 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
RLR07C14R0FPRE7
Vishay Intertechnologies
|
$0.4670 | No | Active | 14 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 |