Filter Your Search
41 - 50 of 2,043 results
|
TR20DBD14R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 14 Ω | 0.5 % | 20 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 3W, NON-INDUCTIVE | 25 °C | NO | 350 V | e3 | 150 °C | -65 °C | Rectangular | 2 | Bulk | Matte Tin (Sn) | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
RWR89S14R0FR
Defense Logistics Agency
|
Check for Price | Active | 14 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e0 | MIL-PRF-39007 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TIN LEAD | WIRE | 810 µm | 38.1 mm | 4.75 mm | 14.22 mm | DEFENSE LOGISTICS AGENCY | AXIAL LEADED | unknown | ||||||||||||||
|
WR08X14R0FBLJ
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Obsolete | 14 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | WR08 | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||||||||
|
M55342K04B14D0R
Mini-Systems Inc (MSI)
|
Check for Price | No | Active | 14 Ω | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 125 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tray | WRAPAROUND | 457 µm | 3.937 mm | 1.27 mm | MINI-SYSTEMS INC | CHIP | compliant | |||||||||||||
|
CHR402014OHMS1%50PPM
Riedon
|
Check for Price | Yes | Active | 14 Ω | 1 % | 2 W | 4020 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | RATED AC VOLTAGE (V): 500 | YES | 125 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7/13 INCH | WRAPAROUND | 600 µm | 10.2 mm | 5.1 mm | RIEDON INC | CHIP | compliant | |||||||||||||||||
|
NMCR2010141%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 14 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | NMCR | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||
|
RNCS20T9140.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 14 Ω | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RNCS | HIGH PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 0805 | compliant | EAR99 | ||||||||||||||||
|
201007F14R0TB0
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Obsolete | 14 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED | TIN LEAD | WRAPAROUND | ROYAL ELECTRONIC FTY CO LTD | CHIP | unknown | EAR99 | ||||||||||||||||||
|
CAR5T-14R0FI
TT Electronics Resistors
|
Check for Price | Yes | Active | 14 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 10 ppm/°C | FIXED RESISTOR | ULTRA PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | compliant | ||||||||||||||||||
|
1206S4F14R0T50
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Active | 14 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN LEAD | WRAPAROUND | ROYAL ELECTRONIC FTY CO LTD | , 1206 | compliant | EAR99 |