Filter Your Search
51 - 60 of 2,043 results
|
T9-5514R00.1%
TT Electronics Resistors
|
Check for Price | Obsolete | 14 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 200 V | 175 °C | -55 °C | Molded | 2 | WIRE | 640 µm | 38.1 mm | 2.3 mm | 6.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||
|
NMCR0805141%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 14 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | NMCR | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | |||||||||||||||||
|
WF08Y14R0FBS
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 14 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | WF08Y | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Silver (Ag) | WRAPAROUND | WALSIN TECHNOLOGY CORP | compliant | EAR99 | CHIP | |||||||||||||||
|
FRL1/2W14OHMFF4
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 14 Ω | 1 % | 500 mW | Axial | 200 ppm/°C | FIXED RESISTOR | FRL | 300 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 650 µm | 3.5 mm | 9 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | |||||||||||||||||||||
|
CR1014R0JB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 14 Ω | 5 % | 63 mW | 0402 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | CR | 70 °C | YES | 50 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | EAR99 | CHIP | ||||||||||||||||||
|
WF06H14R0BB
Walsin Technology Corporation
|
Check for Price | No | No | Obsolete | 14 Ω | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE: 50V | 70 °C | YES | 50 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | WALSIN TECHNOLOGY CORP | compliant | EAR99 | CHIP | ||||||||||||||||
|
TR50T0141%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 14 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | TR | NON-INDUCTIVE, RATED POWER DISSIPATION USING HEATSINK: 50W | 25 °C | NO | 350 V | e3 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | STACKPOLE ELECTRONICS INC | compliant | EAR99 | TO-220 | |||||||||||||||||
|
MP220G-14R0-FB50Q
RCD Components Inc
|
Check for Price | No | Active | 14 Ω | 1 % | 35 W | 4018 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | YES | 500 V | e0 | 155 °C | -55 °C | Molded | 2 | Bulk | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | 6 mm | 5.08 mm | 19 mm | 10.2 mm | 4.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||
|
TR20DBC14R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 14 Ω | 0.5 % | 20 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 3W, NON-INDUCTIVE | 25 °C | NO | 350 V | e3 | 150 °C | -65 °C | Rectangular | 2 | Bulk | Matte Tin (Sn) | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | TO-220 | 8533.21.00.90 | |||||||||
|
WR12X14R0FBLV
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 14 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 |