Filter Your Search
21 - 22 of 22 results
|
P-2512E17R0BST1
Vishay Intertechnologies
|
Check for Price | Active | 17 Ω | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, LASER TRIMMABLE, PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | ||||||
|
MV311-17.0-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 17 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | NON INDUCTIVE | 25 °C | NO | e4 | 275 °C | 2 | TUBULAR PACKAGE | GOLD OVER NICKEL | WIRE | CADDOCK ELECTRONICS INC | compliant | EAR99 | AXIAL LEADED |