Filter Your Search
41 - 50 of 5,624 results
|
MCCFR0W4J0183A50
SPC Multicomp
|
$0.0379 | Yes | Active | 18 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -450,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 600 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||||||||||
|
CRGH0805F18K
TE Connectivity
|
$0.0386 | Yes | Active | 18 kΩ | 1 % | 330 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2mm x 1.25mm x .55mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||||||||||||
|
ERJH2GJ183X
Panasonic Electronic Components
|
$0.0396 | Yes | Active | 18 kΩ | 5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 105 °C | YES | 50 V | AEC-Q200, IEC60115-8 | 175 °C | -55 °C | Rectangular | 2 | TR, Punched Paper | WRAPAROUND | 350 µm | 1 mm | 500 µm | PANASONIC CORP | CHIP | compliant | Panasonic | |||||||||||||
|
6-2176315-8
TE Connectivity
|
$0.0405 | Yes | Active | 18 kΩ | 1 % | 400 mW | 0204 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 200 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 3.5mm x 1.4mm | TE CONNECTIVITY LTD | MELF | compliant | TE Connectivity | |||||||||||||||||
|
ERJH3EF1802V
Panasonic Electronic Components
|
$0.0412 | Yes | Active | 18 kΩ | 1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 105 °C | YES | 75 V | AEC-Q200, IEC60115-8 | 175 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | Panasonic | |||||||||||||
|
PMR01TJ0183A50
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0417 | Yes | Active | 18 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 25 mm | 2.5 mm | 6.5 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
MCMF006FF1802A50
SPC Multicomp
|
$0.0448 | Yes | Active | 18 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||||||
|
MOR01SJ0183A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0451 | Yes | Active | 18 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Ceramic Core | 2 | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||||||||||
|
MCRE000052
SPC Multicomp
|
$0.0462 | Yes | Active | 18 kΩ | 5 % | 125 mW | THROUGH HOLE MOUNT | Axial | -450,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 200 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 450 µm | 28 mm | 1.85 mm | 3.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||||||||||
|
PMR02SJ0183A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0484 | Yes | Yes | Active | 18 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE | 70 °C | NO | 600 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN OVER NICKEL | WIRE | 750 µm | 25 mm | 4 mm | 11 mm | ROYAL ELECTRONIC FTY CO LTD | Axial, | compliant | EAR99 | 8533.21.00.90 |