Filter Your Search
21 - 30 of 1,206 results
|
RNC55H1913FSRE5
Vishay Intertechnologies
|
$0.9234 | No | Active | 191 kΩ | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 125 °C | NO | 200 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.39 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | Axial, | not_compliant | EAR99 | ||||
|
RNC60H1913FSRE5
Vishay Intertechnologies
|
$1.0033 | No | Active | 191 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 250 V | e0 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.46 mm | 7.11 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | ||||||
|
RLR05C1913FRRE7
Vishay Intertechnologies
|
$1.2650 | No | Active | 191 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | ||||||
|
RLR05C1913FSRE7
Vishay Intertechnologies
|
$1.2650 | No | Active | 191 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | ||||||
|
RLR05C1913FPRE5
Vishay Intertechnologies
|
$1.2838 | No | Active | 191 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | ||||||
|
RLR05C1913FRRE5
Vishay Intertechnologies
|
$1.2838 | No | Active | 191 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | |||||||
|
RNC50H1913FSRE5
Vishay Intertechnologies
|
$1.4210 | No | Active | 191 kΩ | 1 % | 50 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 410 µm | 31.75 mm | 1.78 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | ||||
|
RLR07C1913FPRE723
Vishay Intertechnologies
|
$1.4600 | No | Active | 191 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | ||||||
|
RNC55H1913FSRE565
Vishay Intertechnologies
|
$1.5138 | No | Active | 191 kΩ | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.39 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8533.21.00.90 | ||||
|
RLR07C1913FPRE523
Vishay Intertechnologies
|
$1.7465 | No | Active | 191 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 |