Filter Your Search
31 - 40 of 1,206 results
|
RLR05C1913FRRE519
Vishay Intertechnologies
|
$2.4100 | No | Active | 191 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||||||
|
RLR05C1913FSRE519
Vishay Intertechnologies
|
$2.4100 | No | Active | 191 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||||||||||
|
RLR32C1913FRRE5
Vishay Intertechnologies
|
$4.7092 | No | Active | 191 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 4.83 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||||||
|
M55342K06B191EPTSV
Vishay Intertechnologies
|
$12.9298 | No | Active | 191 kΩ | 1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | CHIP | |||||||||
|
SCR16-1913FE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 191 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR16 | YES | 50 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | EAR99 | CHIP | ||||||||||||||||||
|
1206W8F1913T50
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Active | 191 kΩ | 1 % | 125 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN LEAD | WRAPAROUND | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | CHIP | ||||||||||||||||
|
TF050N-191K-1%-10PPM
Caddock Electronics Inc
|
Check for Price | Yes | Active | 191 kΩ | 1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ULTRA PRECISION | 70 °C | NO | 1.4 kV | e3 | 105 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 12.7 mm | 38.1 mm | 1.91 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | |||||||||
|
SCR16-1913FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 191 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR16 | YES | 50 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | EAR99 | CHIP | ||||||||||||||||||
|
SCR64-1913FE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 191 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR64 | YES | 200 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | EAR99 | CHIP | ||||||||||||||||||
|
0805S8F1913TB0
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Obsolete | 191 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 150 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN LEAD | WRAPAROUND | ROYAL ELECTRONIC FTY CO LTD | unknown | EAR99 | CHIP |