Parametric results for: E2E-X16MC318+2M under Fixed Resistors

Filter Your Search

1 - 10 of 4,487 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 2000000
Select parts from the table below to compare.
Compare
Compare
0402WGJ0205TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0064 Yes Active 2 MΩ 5 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm ROYAL ELECTRONIC FTY CO LTD CHIP compliant
0603SAF2004T5E
Royal Electronic Factory (Thailand) Co Ltd
$0.0116 Yes Obsolete 2 MΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm ROYAL ELECTRONIC FTY CO LTD CHIP compliant
MCWR08W2004FTL
SPC Multicomp
$0.0135 Yes Active 2 MΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 70 °C YES 150 V 155 °C -55 °C Chip 2 TR, Paper, 7 Inch WRAPAROUND 500 µm 2 mm 1.25 mm MULTICOMP PRO CHIP unknown
0805S8F2004T5E
Royal Electronic Factory (Thailand) Co Ltd
$0.0163 Yes Obsolete 2 MΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm ROYAL ELECTRONIC FTY CO LTD CHIP compliant
MCPWR05FTEW2004
SPC Multicomp
$0.0230 Yes Active 2 MΩ 1 % 125 mW 0805 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 150 V 155 °C -55 °C Chip 2 TR, Paper, 10 Inch 500 µm 2 mm 1.25 mm MULTICOMP PRO unknown
CFR0W2J0205A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0232 Yes Active 2 MΩ 5 % 500 mW THROUGH HOLE MOUNT Axial -1500,0 ppm/°C FIXED RESISTOR CARBON FILM FLAME PROOF 70 °C NO 350 V 155 °C -55 °C Tubular 2 AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
MCHVR06JTFV2004
SPC Multicomp
$0.0252 Yes Active 2 MΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 500 V 155 °C -55 °C Rectangular 2 TR, Paper, 13 Inch WRAPAROUND 550 µm 3.1 mm 1.55 mm MULTICOMP PRO CHIP unknown
MCWR04W2004FTL
SPC Multicomp
$0.0261 Yes Active 2 MΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V 155 °C -55 °C Chip 2 TR, Paper, 7 Inch WRAPAROUND 350 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown
MCHVR02JTFY2004
SPC Multicomp
$0.0265 Yes Active 2 MΩ 5 % 62.5 mW 0402 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V 155 °C -55 °C Rectangular 2 TR, Paper, 13 Inch WRAPAROUND 350 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown
MCMR06W2004FTL
SPC Multicomp
$0.0284 Yes Yes Active 2 MΩ 1 % 100 mW 0603 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR MCMR06 LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND SPC TECHNOLOGY/ MULTICOMP CHIP, ROHS COMPLIANT unknown EAR99