Filter Your Search
1 - 10 of 4,487 results
|
0402WGJ0205TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0064 | Yes | Active | 2 MΩ | 5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | |||||||||||
|
0603SAF2004T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0116 | Yes | Obsolete | 2 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | ||||||||||
|
MCWR08W2004FTL
SPC Multicomp
|
$0.0135 | Yes | Active | 2 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||||
|
0805S8F2004T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0163 | Yes | Obsolete | 2 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | ||||||||||
|
MCPWR05FTEW2004
SPC Multicomp
|
$0.0230 | Yes | Active | 2 MΩ | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 10 Inch | 500 µm | 2 mm | 1.25 mm | MULTICOMP PRO | unknown | ||||||||||||||||||
|
CFR0W2J0205A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0232 | Yes | Active | 2 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -1500,0 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | ||||||||||||
|
MCHVR06JTFV2004
SPC Multicomp
|
$0.0249 | Yes | Active | 2 MΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 500 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | CHIP | unknown | |||||||||||||
|
MCWR04W2004FTL
SPC Multicomp
|
$0.0261 | Yes | Active | 2 MΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 350 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | ||||||||||||
|
MCHVR02JTFY2004
SPC Multicomp
|
$0.0261 | Yes | Active | 2 MΩ | 5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | WRAPAROUND | 350 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | |||||||||||||
|
MCMR06W2004FTL
SPC Multicomp
|
$0.0284 | Yes | Yes | Active | 2 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | MCMR06 | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | CHIP, ROHS COMPLIANT | unknown | EAR99 |