Filter Your Search
21 - 30 of 4,487 results
|
35022M0FT
TE Connectivity
|
$0.1033 | Yes | Active | 2 MΩ | 1 % | 2 W | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 5mm x 2.5mm x 1.1mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | ||||||||||||||||||
|
LHVC1206-2MFT5
TT Electronics Welwyn Components
|
$0.1132 | Yes | Yes | Active | 2 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN | WRAPAROUND | WELWYN COMPONENTS LTD | compliant | EAR99 | , 1206 | |||||||||||||||
|
ERJPM8F2004V
Panasonic Electronic Components
|
$0.1154 | Yes | Active | 2 MΩ | 1 % | 660 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 500 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | compliant | Panasonic | CHIP | |||||||||
|
MCHVR0AJTFU2004
SPC Multicomp
|
$0.1622 | Yes | Active | 2 MΩ | 5 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2 kV | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | MULTICOMP PRO | unknown | CHIP | ||||||||||||||
|
MCHVR0AFTFU2004
SPC Multicomp
|
$0.2155 | Yes | Active | 2 MΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2 kV | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | MULTICOMP PRO | unknown | CHIP | ||||||||||||||
|
35402M0FT
TE Connectivity
|
$0.2259 | Yes | Active | 2 MΩ | 1 % | 4 W | 2817 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 250 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||||||||||||
|
LCA0207002004J2200
Vishay Intertechnologies
|
$0.2625 | Yes | Active | 2 MΩ | 5 % | 350 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 2.4 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | compliant | AXIAL LEADED, ROHS COMPLIANT | |||||||||||||
|
MCHVR12FTFT2004
SPC Multicomp
|
$0.3476 | Yes | Active | 2 MΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 3 kV | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 10 Inch | WRAPAROUND | 550 µm | 6.35 mm | 3.1 mm | MULTICOMP PRO | unknown | CHIP | ||||||||||||||
|
35502M0FT
TE Connectivity
|
$0.3659 | Yes | Active | 2 MΩ | 1 % | 5 W | 4320 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 300 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||||||||||||
|
35602M0FT
TE Connectivity
|
$0.4911 | Yes | Active | 2 MΩ | 1 % | 6 W | 4527 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 300 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity |