Parametric results for: E2EH-X3B2+2M under Fixed Resistors

Filter Your Search

21 - 30 of 4,487 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 2000000
Select parts from the table below to compare.
Compare
Compare
35022M0FT
TE Connectivity
$0.1033 Yes Active 2 MΩ 1 % 2 W 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 200 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 5mm x 2.5mm x 1.1mm TE CONNECTIVITY LTD unknown EAR99 8533.21.00.30 TE Connectivity
LHVC1206-2MFT5
TT Electronics Welwyn Components
$0.1132 Yes Yes Active 2 MΩ 1 % 250 mW 1206 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR 70 °C YES 400 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN WRAPAROUND WELWYN COMPONENTS LTD compliant EAR99 , 1206
ERJPM8F2004V
Panasonic Electronic Components
$0.1154 Yes Active 2 MΩ 1 % 660 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM IEC60115-8 70 °C YES 500 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 1.6 mm PANASONIC CORP compliant Panasonic CHIP
MCHVR0AJTFU2004
SPC Multicomp
$0.1622 Yes Active 2 MΩ 5 % 500 mW 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 2 kV 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 550 µm 5 mm 2.5 mm MULTICOMP PRO unknown CHIP
MCHVR0AFTFU2004
SPC Multicomp
$0.2155 Yes Active 2 MΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 2 kV 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 550 µm 5 mm 2.5 mm MULTICOMP PRO unknown CHIP
35402M0FT
TE Connectivity
$0.2259 Yes Active 2 MΩ 1 % 4 W 2817 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 250 V 2 RECTANGULAR PACKAGE TR WRAPAROUND TE CONNECTIVITY LTD unknown EAR99 8533.21.00.30 TE Connectivity
LCA0207002004J2200
Vishay Intertechnologies
$0.2625 Yes Active 2 MΩ 5 % 350 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON FILM 70 °C NO 300 V e3 150 °C -55 °C Cylindrical 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 600 µm 2.4 mm 6.1 mm VISHAY INTERTECHNOLOGY INC compliant AXIAL LEADED, ROHS COMPLIANT
MCHVR12FTFT2004
SPC Multicomp
$0.3476 Yes Active 2 MΩ 1 % 1 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 3 kV 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 10 Inch WRAPAROUND 550 µm 6.35 mm 3.1 mm MULTICOMP PRO unknown CHIP
35502M0FT
TE Connectivity
$0.3659 Yes Active 2 MΩ 1 % 5 W 4320 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 300 V 2 RECTANGULAR PACKAGE TR WRAPAROUND TE CONNECTIVITY LTD unknown EAR99 8533.21.00.30 TE Connectivity
35602M0FT
TE Connectivity
$0.4911 Yes Active 2 MΩ 1 % 6 W 4527 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 300 V 2 RECTANGULAR PACKAGE TR WRAPAROUND TE CONNECTIVITY LTD unknown EAR99 8533.21.00.30 TE Connectivity