Filter Your Search
31 - 40 of 4,480 results
|
35602M0FT
TE Connectivity
|
$0.4911 | Yes | Active | 2 MΩ | 1 % | 6 W | 4527 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 300 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | ||||||||||||||||||
|
SMQF22M0JT
TE Connectivity
|
$0.5190 | Active | 2 MΩ | 5 % | 2 W | 4122 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 20 °C | YES | 500 V | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR | J BEND | 5 mm | 10.5 mm | 5.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | CHIP | |||||||||
|
RN65D2004FRE5
Vishay Intertechnologies
|
$0.7179 | No | Active | 2 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e0 | MIL-R-10509 | 165 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 4.57 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.90 | , | |||||||||
|
RN60D2004FRE5
Vishay Intertechnologies
|
$0.7349 | No | Active | 2 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | e0 | MIL-R-10509 | 165 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | , | |||||||||
|
RN60C2004FRE7
Vishay Intertechnologies
|
$0.7455 | No | Active | 2 MΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 300 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | , | |||||||||
|
RN60C2004FB14
Vishay Intertechnologies
|
$0.8005 | No | Active | 2 MΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 300 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.90 | Vishay | , | |||||||
|
RN60C2004FRSL
Vishay Intertechnologies
|
$0.8821 | No | Active | 2 MΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 125 °C | NO | 300 V | e0 | 175 °C | -65 °C | Tubular | 2 | TR, 8 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | , | |||||||||
|
RN60C2004DB14
Vishay Intertechnologies
|
$0.9234 | No | Active | 2 MΩ | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 300 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.90 | , | ||||||||
|
RN65C2004FRE6
Vishay Intertechnologies
|
$0.9240 | No | Active | 2 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 350 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 4.57 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.90 | , | |||||||||
|
RN65C2004BRE5
Vishay Intertechnologies
|
$0.9597 | No | Active | 2 MΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 350 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 4.57 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | , |