Filter Your Search
41 - 50 of 4,487 results
|
ROX2002M00FHEL
Vishay Intertechnologies
|
$1.0000 | Yes | Obsolete | 2 MΩ | 1 % | 6 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 25 °C | NO | 15 kV | e3 | 180 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | LACER PACK | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 7.87 mm | 52.07 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||||||
|
RN60C2004DRSL
Vishay Intertechnologies
|
$1.0118 | No | Active | 2 MΩ | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 300 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
RN65C2004BB14
Vishay Intertechnologies
|
$1.0470 | No | Active | 2 MΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 350 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 4.57 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 | Vishay | ||||||||
|
SMQF32M0JT
TE Connectivity
|
$1.0745 | Active | 2 MΩ | 5 % | 3 W | 5329 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 20 °C | YES | 500 V | AEC-Q200 | 200 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | J BEND | 6.8 mm | 13.5 mm | 7.3 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | ||||||||||
|
RN60C2004DBSL
Vishay Intertechnologies
|
$1.1041 | No | Active | 2 MΩ | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 300 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
RN65C2004FBSL
Vishay Intertechnologies
|
$1.2236 | No | Active | 2 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 350 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 4.57 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
1879629-1
TE Connectivity
|
$1.2622 | Yes | Active | 2 MΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 500 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 10mm x 3.7mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | |||||||||||||||||
|
RN65C2004CRE5
Vishay Intertechnologies
|
$1.2660 | No | Active | 2 MΩ | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 350 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 4.57 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
RN65C2004BRSL
Vishay Intertechnologies
|
$1.3610 | No | Active | 2 MΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 350 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 4.57 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
RN65C2004CB14
Vishay Intertechnologies
|
$1.3819 | No | Active | 2 MΩ | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 350 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 4.57 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 |