Filter Your Search
21 - 30 of 1,807 results
|
ERJUP6J223V
Panasonic Electronic Components
|
$0.0386 | Yes | Active | 22 kΩ | 5 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC 60115-8, ANTI-SULFUR | 70 °C | YES | 400 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED, 7 INCH | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | CHIP | compliant | Panasonic | ||||||||||||
|
ERJH2GJ223X
Panasonic Electronic Components
|
$0.0388 | Yes | Active | 22 kΩ | 5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 105 °C | YES | 50 V | AEC-Q200, IEC60115-8 | 175 °C | -55 °C | Rectangular | 2 | TR, Punched Paper | WRAPAROUND | 350 µm | 1 mm | 500 µm | PANASONIC CORP | CHIP | compliant | Panasonic | |||||||||||||
|
MCPAS0606J0223T5E
SPC Multicomp
|
$0.0432 | Yes | Active | 22 kΩ | 5 % | 600 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||||
|
MOR01SJ0223A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0451 | Yes | Active | 22 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Ceramic Core | 2 | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||||||||||
|
MCRE000053
SPC Multicomp
|
$0.0462 | Yes | Active | 22 kΩ | 5 % | 125 mW | THROUGH HOLE MOUNT | Axial | -450,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 200 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 450 µm | 28 mm | 1.85 mm | 3.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||||||||||
|
PMR02SJ0223A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0484 | Yes | Yes | Active | 22 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE | 70 °C | NO | 600 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN OVER NICKEL | WIRE | 750 µm | 25 mm | 4 mm | 11 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
25121WJ0223T4E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0522 | Yes | Active | 22 kΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | |||||||||||||
|
CRGCQ1210J22K
TE Connectivity
|
$0.0600 | Yes | Active | 22 kΩ | 5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | 3.1mm x 2.6mm x .55mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8533.21.00.30 | ||||||||||
|
FMP100JR-52-22K
YAGEO Corporation
|
$0.0641 | Yes | Active | 22 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TR, 12 INCH | Matte Tin (Sn) | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||||||
|
2-2176346-7
TE Connectivity
|
$0.0664 | Yes | Active | 22 kΩ | 5 % | 500 mW | 1210 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 3.1mm x 2.6mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity |