Filter Your Search
61 - 70 of 4,608 results
|
3-1879461-2
TE Connectivity
|
$0.0694 | Yes | Yes | Active | 27 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2mm x 1.25mm x .55mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | ||||||||||||||||||||
|
2176327-6
TE Connectivity
|
$0.0700 | Yes | Active | 27 Ω | 1 % | 330 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 150 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2mm x 1.25mm x .55mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||||||||||||
|
MOR02SJ0270A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0714 | Yes | Active | 27 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Ceramic Core | 2 | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | AXIAL LEADED | |||||||||||||||
|
CRGCQ2010F27R
TE Connectivity
|
$0.0777 | Yes | Active | 27 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | 5mm x 2.5mm x .55mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||||||||||
|
3-1879458-5
TE Connectivity
|
$0.0795 | Yes | Yes | Active | 27 Ω | 1 % | 50 mW | 0201 | SURFACE MOUNT | 600 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | .58mm x .29mm x .23mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | ||||||||||||||||||||
|
SMA-A0204FTDX27R
TE Connectivity
|
$0.0894 | Yes | Active | 27 Ω | 1 % | 400 mW | 0204 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 200 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 3.5mm x 1.4mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||||||||
|
RSF100JB-73-27R
YAGEO Corporation
|
$0.0896 | Yes | Yes | Active | 27 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | MATTE TIN | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | Axial, | ||||||||
|
2176345-6
TE Connectivity
|
$0.0929 | Yes | Active | 27 Ω | 1 % | 500 mW | 1210 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 200 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 3.1mm x 2.6mm x .55mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||||||||||||
|
RCS080527R0FKEA
Vishay Intertechnologies
|
$0.0984 | Yes | Active | 27 Ω | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | CHIP | ||||||||||
|
MP003782
SPC Multicomp
|
$0.0988 | Yes | Active | 27 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | MULTICOMP PRO | unknown | CHIP |