Parametric results for: E2E-X12C318-M1TJ+0.3M under Fixed Resistors

Filter Your Search

21 - 30 of 4,334 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 300000
Select parts from the table below to compare.
Compare
Compare
MCHVR06FTEV3003
SPC Multicomp
$0.0400 Yes Active 300 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 500 V 155 °C -55 °C Rectangular 2 TR, Paper, 13 Inch WRAPAROUND 550 µm 3.1 mm 1.55 mm MULTICOMP PRO CHIP unknown
CPF-A-0603B300KE1
TE Connectivity
$0.0490 Yes Yes Active 300 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 450 µm 1.55 mm 800 µm 1.55mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
MP000104
SPC Multicomp
$0.0496 Yes Active 300 kΩ 5 % 330 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 550 µm 3.1 mm 1.55 mm MULTICOMP PRO CHIP unknown
MP001565
SPC Multicomp
$0.0513 Yes Active 300 kΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V AEC-Q200 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PAPER, 7 INCH WRAPAROUND 550 µm 3.1 mm 1.55 mm MULTICOMP PRO CHIP unknown
PMR02SJ0304A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0530 Yes Yes Active 300 kΩ 5 % 2 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR METAL OXIDE 70 °C NO 600 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK TIN OVER NICKEL WIRE 750 µm 25 mm 4 mm 11 mm ROYAL ELECTRONIC FTY CO LTD Axial, compliant EAR99 8533.21.00.90
MP000123
SPC Multicomp
$0.0538 Active 300 kΩ 5 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 550 µm 3.1 mm 1.55 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99
MCHVR0AJTEU3003
SPC Multicomp
$0.0699 Yes Active 300 kΩ 5 % 500 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 2 kV 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 550 µm 5 mm 2.5 mm MULTICOMP PRO CHIP unknown
MP006446
SPC Multicomp
$0.0764 Yes Active 300 kΩ 2 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 500 V 235 °C -55 °C Tubular 2 WIRE 780 µm 35 mm 4.5 mm 11.5 mm MULTICOMP PRO AXIAL LEADED unknown
3502300KFT
TE Connectivity
$0.0796 Yes Active 300 kΩ 1 % 2 W 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 200 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 5mm x 2.5mm x 1.1mm TE CONNECTIVITY LTD unknown TE Connectivity EAR99 8533.21.00.30
MCWF06R3003BTL
SPC Multicomp
$0.1035 Active 300 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C 2 RECTANGULAR PACKAGE WRAPAROUND 450 µm 1.55 mm 800 µm MULTICOMP PRO CHIP unknown