Filter Your Search
31 - 40 of 4,334 results
|
MCPWR12FTEA3003
SPC Multicomp
|
$0.1054 | Yes | Active | 300 kΩ | 1 % | 1.5 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 500 V | 155 °C | -55 °C | Chip | 2 | Tape, Embossed | 550 µm | 6.35 mm | 3.1 mm | MULTICOMP PRO | unknown | ||||||||||||||||||||
|
3522300KFT
TE Connectivity
|
$0.1079 | Yes | Yes | Active | 300 kΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 250 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 6.35 mm | 3.2 mm | 6.35mm x 3.2mm x .55mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||||||||||
|
MCMF0W4FF3003A50
SPC Multicomp
|
$0.1092 | Yes | Active | 300 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | unknown | AXIAL LEADED | ||||||||||||||||
|
3430H2F300KTDF
TE Connectivity
|
$0.1151 | Yes | Active | 300 kΩ | 1 % | 2 W | 1020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 600 µm | 2.45 mm | 5 mm | 2.45mm x 5mm x .6mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | CHIP | ||||||||||||||
|
MCHVR12JTET3003
SPC Multicomp
|
$0.1193 | Yes | Active | 300 kΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 3 kV | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 10 Inch | WRAPAROUND | 550 µm | 6.35 mm | 3.1 mm | MULTICOMP PRO | unknown | CHIP | |||||||||||||||
|
MCHVR0AFTEU3003
SPC Multicomp
|
$0.1193 | Yes | Active | 300 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2 kV | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | MULTICOMP PRO | unknown | CHIP | |||||||||||||||
|
6-2176216-8
TE Connectivity
|
$0.1525 | Yes | Yes | Active | 300 kΩ | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 1.55mm x .8mm x .45mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | |||||||||||||||||||
|
3540300KFT
TE Connectivity
|
$0.1771 | Yes | Active | 300 kΩ | 1 % | 4 W | 2817 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 250 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | ||||||||||||||||||||
|
LCA0207003003J2200
Vishay Intertechnologies
|
$0.2020 | Yes | Active | 300 kΩ | 5 % | 350 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 2.4 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | compliant | AXIAL LEADED, ROHS COMPLIANT | ||||||||||||||
|
VT1206BRD07300KL
YAGEO Corporation
|
$0.2121 | Yes | Active | 300 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; HIGH PRECISION | 70 °C | YES | 700 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | unknown | EAR99 | 8533.21.00.30 | CHIP |