Parametric results for: E2E-X15D2-M1J-T+0.3M under Fixed Resistors

Filter Your Search

31 - 40 of 4,334 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 300000
Select parts from the table below to compare.
Compare
Compare
MCPWR12FTEA3003
SPC Multicomp
$0.1054 Yes Active 300 kΩ 1 % 1.5 W 2512 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 500 V 155 °C -55 °C Chip 2 Tape, Embossed 550 µm 6.35 mm 3.1 mm MULTICOMP PRO unknown
3522300KFT
TE Connectivity
$0.1079 Yes Yes Active 300 kΩ 1 % 3 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 250 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 6.35 mm 3.2 mm 6.35mm x 3.2mm x .55mm TE CONNECTIVITY LTD compliant EAR99 8533.21.00.30 TE Connectivity
MCMF0W4FF3003A50
SPC Multicomp
$0.1092 Yes Active 300 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO unknown AXIAL LEADED
3430H2F300KTDF
TE Connectivity
$0.1151 Yes Active 300 kΩ 1 % 2 W 1020 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THICK FILM YES 200 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 600 µm 2.45 mm 5 mm 2.45mm x 5mm x .6mm TE CONNECTIVITY LTD unknown TE Connectivity CHIP
MCHVR12JTET3003
SPC Multicomp
$0.1193 Yes Active 300 kΩ 5 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 3 kV 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 10 Inch WRAPAROUND 550 µm 6.35 mm 3.1 mm MULTICOMP PRO unknown CHIP
MCHVR0AFTEU3003
SPC Multicomp
$0.1193 Yes Active 300 kΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 2 kV 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 550 µm 5 mm 2.5 mm MULTICOMP PRO unknown CHIP
6-2176216-8
TE Connectivity
$0.1525 Yes Yes Active 300 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 2 RECTANGULAR PACKAGE TR WRAPAROUND 1.55mm x .8mm x .45mm TE CONNECTIVITY LTD unknown EAR99 8533.21.00.30
3540300KFT
TE Connectivity
$0.1771 Yes Active 300 kΩ 1 % 4 W 2817 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 250 V 2 RECTANGULAR PACKAGE TR WRAPAROUND TE CONNECTIVITY LTD unknown EAR99 8533.21.00.30 TE Connectivity
LCA0207003003J2200
Vishay Intertechnologies
$0.2020 Yes Active 300 kΩ 5 % 350 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON FILM 70 °C NO 300 V e3 150 °C -55 °C Cylindrical 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 600 µm 2.4 mm 6.1 mm VISHAY INTERTECHNOLOGY INC compliant AXIAL LEADED, ROHS COMPLIANT
VT1206BRD07300KL
YAGEO Corporation
$0.2121 Yes Active 300 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; HIGH PRECISION 70 °C YES 700 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.6 mm YAGEO CORP unknown EAR99 8533.21.00.30 CHIP