Parametric results for: E2E-X15D2-M1J-T+0.3M under Fixed Resistors

Filter Your Search

41 - 50 of 4,334 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 300000
Select parts from the table below to compare.
Compare
Compare
LCA0207003003J2200
Vishay Intertechnologies
$0.2020 Yes Active 300 kΩ 5 % 350 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON FILM 70 °C NO 300 V e3 150 °C -55 °C Cylindrical 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 600 µm 2.4 mm 6.1 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant
CPF-A-0603B300KE
TE Connectivity
$0.2050 Yes Yes Active 300 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 TR WRAPAROUND 450 µm 1.55 mm 800 µm 1.55mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP unknown TE Connectivity
VT1206BRD07300KL
YAGEO Corporation
$0.2124 Yes Active 300 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; HIGH PRECISION 70 °C YES 700 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.6 mm YAGEO CORP CHIP unknown EAR99 8533.21.00.30
RN60D3003FB14
Vishay Intertechnologies
$0.2360 No Active 300 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 300 V e0 MIL-R-10509 165 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC , unknown Vishay EAR99 8533.21.00.90
RN55D3003FRE6
Vishay Intertechnologies
$0.2505 No Active 300 kΩ 1 % 100 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e0 MIL-R-10509 165 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8533.21.00.90
RN60C3003FB14
Vishay Intertechnologies
$0.2750 No Active 300 kΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 125 °C NO 300 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8533.21.00.90
RN55C3003FRE6
Vishay Intertechnologies
$0.3200 No Active 300 kΩ 1 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 125 °C NO 200 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8533.21.00.90
3560300KFT
TE Connectivity
$0.3449 Yes Active 300 kΩ 1 % 6 W 4527 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 300 V 2 RECTANGULAR PACKAGE TR WRAPAROUND TE CONNECTIVITY LTD unknown TE Connectivity EAR99 8533.21.00.30
1879632-9
TE Connectivity
$0.4001 Yes Active 300 kΩ 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
1879626-9
TE Connectivity
$0.4539 Yes Active 300 kΩ 1 % 250 mW THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity