Filter Your Search
11 - 20 of 3,410 results
|
MP006364
SPC Multicomp
|
$0.0426 | Yes | Active | 3 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 650 µm | 26 mm | 3.2 mm | 9 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||||||||
|
MCHVR05FTFW3004
SPC Multicomp
|
$0.0524 | Yes | Active | 3 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 10 Inch | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||||||
|
MCHVR06FTFV3004
SPC Multicomp
|
$0.0830 | Yes | Active | 3 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 500 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||||||
|
MP006447
SPC Multicomp
|
$0.0895 | Yes | Active | 3 MΩ | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 500 V | 235 °C | -55 °C | Tubular | 2 | WIRE | 780 µm | 35 mm | 4.5 mm | 11.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||||||||
|
35023M0FT
TE Connectivity
|
$0.1072 | Yes | Active | 3 MΩ | 1 % | 2 W | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 5mm x 2.5mm x 1.1mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | ||||||||||||||||||
|
ERJPM8F3004V
Panasonic Electronic Components
|
$0.1154 | Yes | Active | 3 MΩ | 1 % | 660 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 500 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | Panasonic | |||||||||
|
MCHVR0AJTFU3004
SPC Multicomp
|
$0.1622 | Yes | Active | 3 MΩ | 5 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2 kV | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||||||
|
LCA0207003004J2200
Vishay Intertechnologies
|
$0.2020 | Yes | Active | 3 MΩ | 5 % | 350 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 2.4 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||||||||||
|
MCHVR0AFTFU3004
SPC Multicomp
|
$0.2155 | Yes | Active | 3 MΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2 kV | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||||||
|
MCHVR12JTFT3004
SPC Multicomp
|
$0.2186 | Yes | Active | 3 MΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 3 kV | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 10 Inch | WRAPAROUND | 550 µm | 6.35 mm | 3.1 mm | MULTICOMP PRO | CHIP | unknown |